
Highlights & Details
LED outdoor lamp L 810 SC anthracite
- Power= 9.8 W Total luminous flux= 679 lm Colour temperature= 3000 K
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
9.8 W
9.8 W
- Energy consumption
9.8 kWh/1000h
3000 K
679 lm
- Total luminous flux
679 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IK03
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.92 kg
- Dim
(L x W x H) 145 x 230 x 91 mm
n.rel.
- Light bulb included
Yes
- Width
230 mm
- Height
91 mm
- Length
145 mm
- Depth
146 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573568 Steinel L 810 SC ANT 065706 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573568 Steinel L 810 SC ANT 065706 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite
Warranty Terms
Warranty Terms 2573568 Steinel L 810 SC ANT 065706 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite
Description
This text is machine translated.
Features
- 160° IHF motion detectorBluetoothSteady light.Night lightSoft light start
Scope of delivery
- Mounting material (3x screw, 3x wall plug, 3x spacer)
System requirements
- IOS, Android















