• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel L 820 SC ANT 065713 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor lamp L 820 SC anthracite

  • Power= 9.8 W Total luminous flux= 679 lm Colour temperature= 3000 K White

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

9.8 W

9.8 W

Energy consumption

9.8 kWh/1000h

3000 K

Colour

White

679 lm

Total luminous flux

679 lm

PIR detection angle (horizontal)

160°

Coverage max. (width)

5 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

Incl. motion detector

Incl. dimmer

Protection class

II

IK03

IP44

Factory colour

Anthracite

Material

Aluminium

Plastic

Weight

1.13 kg

Dim

(L x W x H) 146 x 230 x 261 mm

n.rel.

Light bulb included

Yes

Width

230 mm

Height

261 mm

Length

146 mm

Depth

146 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2573569 Steinel L 820 SC ANT 065713 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite

User & Safety Instructions

User & Safety Instructions 2573569 Steinel L 820 SC ANT 065713 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite

Warranty Terms

Warranty Terms 2573569 Steinel L 820 SC ANT 065713 Outdoor wall light (+ motion detector) LED (monochrome) w/o 9.8 W Anthracite

Description

Outdoor lights. Here comes the new house number. We have thought, gritty, tried, rejected and tested. For the smartest house number lamp we've ever built. For the first time, we have succeeded in integrating the sensor completely invisibly into a light source. The sensor outdoor lamp L 820 S as LED up and down light translates intelligence in optics and technology and stages your house number like no other. We were also concerned with the value of the product in the future. Intelligent technology is durable and durable – Heller, cooler and smarter. The Bluetooth-based Connect version can be wirelessly networked, set and controlled via the app. Groups and the naming of lights are also easily created via the app.

This text is machine translated.

Features

  • 160° IHF motion detectorHouse numberBluetoothSteady light.Night lightSoft light start

Scope of delivery

  • Mounting material (3x screw, 3x wall plug, 3x spacer)House number sheet (numbers 0-9 multiple times, letters a-d single)

System requirements

  • IOS, Android