
Highlights & Details
STEINEL LED outdoor lamp L 825 SC, smart downlight with motion detector, Bluetooth, anthracite
- Power= 9.7 W Total luminous flux= 707 lm Colour temperature= 3000 K Warm white
Technical specifications
- Continuous light: Switchable, 4 hBasic light function Time: 10 - 30 min., whole nightMain light adjustable from 50 - 100 %
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.7 W
9.7 W
- Energy consumption
9.7 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
707 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
10 min
- Adjustable on-time (max.)
30 min
- Light features
Bottom light emission
Continuous light mode
Incl. motion detector
Incl. dimmer
Incl. nightlight
Bluetooth control option
App control option
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.963 kg
- Dim
(L x W x H) 157 x 331 x 95 mm
n.rel.
- Light bulb included
Yes
- Width
331 mm
- Height
95 mm
- Length
157 mm
- Depth
157 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624027 Steinel L 825 SC ANT 059903 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2624027 Steinel L 825 SC ANT 059903 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.7 W Anthracite
Warranty Terms
Warranty Terms 2624027 Steinel L 825 SC ANT 059903 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.7 W Anthracite
Description
This text is machine translated.
Features
- DownlightappMotion detectorSoft light startContinuous light, night light.
Scope of delivery
- Incl. 3 x spacers.
System requirements
- IOS/Android smartphone




