
Highlights & Details
OUTER LAMP L 835 SC ANT
- Power= 9.1 W Total luminous flux= 616 lm Colour temperature= 3000 K Warm white
Technical specifications
- Mounting height: 1.80 - 2.50 m.
- Sensor: IHF (intelligent high frequency technology)
- Networking via Bluetooth
- Color rendering index CRI 80 - 89
- Product type
LED outdoor wall light (+ motion detector)
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.1 W
9.1 W
- Energy consumption
9.1 kWh/1000h
3000 K
- Colour
Warm white
616 lm
- Total luminous flux
616 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.428 kg
- Dim
(L x W x H) 11 x 13.2 x 11 cm
n.rel.
- Light bulb included
Yes
- Width
13.2 cm
- Height
11 cm
- Length
11 cm
- Depth
11 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1902166 Steinel L 835 SC 055516 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Anthracite
User & Safety Instructions
User & Safety Instructions 1902166 Steinel L 835 SC 055516 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Anthracite
Conformity certificate
Conformity certificate 1902166 Steinel L 835 SC 055516 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Anthracite
Warranty Terms
Warranty Terms 1902166 Steinel L 835 SC 055516 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Anthracite
Description
This text is machine translated.
Scope of delivery
- LED outdoor wall light with motion detector
- Exclusive bulbs
- User manual.







