
Highlights & Details
STEINEL LED outdoor lamp L 930 S, up/down light with motion detector, anthracite
- Power= 9.3 W Total luminous flux= 457 lm Colour temperature= 3000 K Warm white
Technical specifications
- Installation height: Max. 2.50 m.
- Product type
LED outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.3 W
9.3 W
- Energy consumption
9.3 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
457 lm
- PIR detection angle (horizontal)
140°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
2 min
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. sensor
Top and bottom light emission
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.91 kg
- Dim
(L x W x H) 92 x 63 x 137 mm
n.rel.
- Light bulb included
Yes
- Width
63 mm
- Height
137 mm
- Length
92 mm
- Depth
92 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624022 Steinel L 930 S ANT 067199 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.3 W Anthracite
User & Safety Instructions
User & Safety Instructions 2624022 Steinel L 930 S ANT 067199 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.3 W Anthracite
Warranty Terms
Warranty Terms 2624022 Steinel L 930 S ANT 067199 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.3 W Anthracite
Description
This text is machine translated.
Features
- Up/Down lightMotion detectorSoft light startNight lightContinuous light.
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws, 3 x spacers).



