
Steinel SPOT DUO S 058654 Outdoor floodlight (+ motion detector) EEC: F (A - G) 14.6 W Colours (LEDs): Warm white

Highlights & Details
LED SPOTLIGHT Spot DUO SC ANT
- Power= 14.6 W
- Total luminous flux= 1024 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
14.6 W
14.6 W
3000 K
- Colour
Warm white
1024 lm
- Total luminous flux
1024 lm
- PIR detection angle (horizontal)
90°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Swivel range (max.)
180°
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
980 g
- Dim
(L x W x H) 17.5 x 24.7 x 9.8 cm
F (A - G)
- Type
Circular
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
24.7 cm
- Height
9.8 cm
- Length
17.5 cm
- Depth
17.5 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1967791 Steinel SPOT DUO S 058654 Outdoor floodlight (+ motion detector) EEC: F (A - G) 14.6 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 1967791 Steinel SPOT DUO S 058654 Outdoor floodlight (+ motion detector) EEC: F (A - G) 14.6 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 1967791 Steinel SPOT DUO S 058654 Outdoor floodlight (+ motion detector) EEC: F (A - G) 14.6 W Colours (LEDs): Warm white
Description
Individually adaptable
Thanks to the built-in time setting, the on and off times of the spot one S Connect outdoor spotlight can vary from 5 seconds to 60 minutes. The twilight function also ensures that the lamp automatically activates as soon as a set brightness value of the ambient light is undercut and is deactivated accordingly.
Energy-saving operation
With the help of the two 90° infrared motion detectors, unnecessary energy costs can be avoided simply because the 2, which can be swiveled 180° horizontally and 90° vertically, spotlights only switch on when a movement is detected within 10 meters, whereby this lake no longer consumes unused power for a longer period of time. In addition, the motion detectors can also be switched off manually for a continuous light of up to 4 hours.
Connected in no time at all
The light in modern design can be connected wirelessly with the Smartphone via Bluetooth in no time at all. For this purpose, it only needs the device-less app, with which all settings can then be made mobile and you also have the option of creating different lighting groups.
This text is machine translated.
Features
- twilight sensor
- Continuous light mode
Scope of delivery
- Outdoor spotlight incl. motion detector
- Light Bulbs
- User manual.








