
Steinel Spot Garden 068660 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white

Highlights & Details
LED SPOTLIGHT SPOT GARDEN ANT
- Power= 6.7 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
6.7 W
6.7 W
3000 K
- Colour
Warm white
512 lm
- Total luminous flux
512 lm
- Coverage max. (width)
10 m
- Light features
Swivelling
Incl. ground spike
- Rotation range (max.)
90°
- Swivel range (max.)
90°
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.695 kg
- Dim
(L x W x H) 140 x 69 x 369 mm
- Feed length
2.5 m
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
69 mm
- Height
369 mm
- Length
140 mm
- Depth
140 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362190 Steinel Spot Garden 068660 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2362190 Steinel Spot Garden 068660 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2362190 Steinel Spot Garden 068660 LED outdoor floodlight EEC: F (A - G) 6.7 W Colours (LEDs): Warm white
Description
Highest flexibility. So far as the garden is enough.
The ideal lighting solution for green areas around the house. The floor lamp series "Spot garden" in a modern design is simply inserted in the ground - and done. Thus the light accents can be set in no time at all and the dark areas can be illuminated in an elegant and effective way. Available as "Spot GARDEN N" with brightness sensor, as model "Spot Garden" without sensor as well as "Spot Garden SC" with innovative infrared sensor (90° recording) with 10 m range. The Connect-version also enables a comfortable and wireless radio networking of several spots via Bluetooth. The settings and the control of functions can also be done comfortably via APP. Thus the time and twilight setting, switch-on and switch-off times as well as groups of lights are programmed in no time. With power plug (2.5 m cable). Lamp (GU10 LED) included in delivery.
This text is machine translated.
Features
- Continuous light switchable
- With mains plug (2.5 m cable length)
- Incl. Bulbs (GU10-LED).
Scope of delivery
- Fitting Material
- Ground spike
- GU10 LED lamp
- User manual.








