
Steinel SPOT GARDEN NIGHTAUTO ANT 058692 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): White

Highlights & Details
LED spotlight spot garden N anthracite
- Power= 7.86 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
7.86 W
7.86 W
3000 K
- Colour
White
512 lm
- Total luminous flux
512 lm
- Light features
Incl. dimmer
Swivelling
- Swivel range (max.)
90°
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.753 kg
- Dim
(L x W x H) 140 x 69 x 369 mm
- Feed length
2.5 m
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
69 mm
- Height
369 mm
- Length
140 mm
- Depth
140 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573612 Steinel SPOT GARDEN NIGHTAUTO ANT 058692 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 2573612 Steinel SPOT GARDEN NIGHTAUTO ANT 058692 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): White
Warranty Terms
Warranty Terms 2573612 Steinel SPOT GARDEN NIGHTAUTO ANT 058692 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): White
Description
This text is machine translated.
Features
- twilight sensorIncl. ground spike
Scope of delivery
- Incl. ground spike





