
Steinel SPOT ONE S ANT 058616 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.47 W Colours (LEDs): White

Highlights & Details
LED spotlight spot ONE S anthracite
- Power= 7.47 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
7.47 W
7.47 W
3000 K
- Colour
White
512 lm
- Total luminous flux
512 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
90°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
- Swivel range (max.)
180°
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.49 kg
- Dim
(L x W x H) 175 x 97 x 98 mm
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
97 mm
- Height
98 mm
- Length
175 mm
- Depth
175 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573610 Steinel SPOT ONE S ANT 058616 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.47 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 2573610 Steinel SPOT ONE S ANT 058616 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.47 W Colours (LEDs): White
Warranty Terms
Warranty Terms 2573610 Steinel SPOT ONE S ANT 058616 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.47 W Colours (LEDs): White
Description
This text is machine translated.
Features
- Motion detectorIncl. LED
Scope of delivery
- Mounting material (3x screw, 3x wall plug, 3x spacer)





