
Steinel XLED home 2 schwarz 033118 LED outdoor floodlight EEC: E (A - G) 13.7 W Colours (LEDs): Warm white

Highlights & Details
LED Outdoor emitter XLED Home 2SL
- Power= 13.7 W
- Total luminous flux= 1550 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13.7 W
13.7 W
3000 K
- Colour
Warm white
1550 lm
- Total luminous flux
1550 lm
- Light features
Swivelling
Pivoted
- Rotation range (max.)
180°
- Swivel range (max.)
180°
- Protection class
II
IP44
- Factory colour
Black
- Material
Plastic
- Weight
575 g
- Dim
(L x W x H) 161 mm x 18 cm x 18.1 cm
E (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
18 cm
- Height
18.1 cm
- Length
161 mm
- Depth
16.1 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1556502 Steinel XLED home 2 schwarz 033118 LED outdoor floodlight EEC: E (A - G) 13.7 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 1556502 Steinel XLED home 2 schwarz 033118 LED outdoor floodlight EEC: E (A - G) 13.7 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 1556502 Steinel XLED home 2 schwarz 033118 LED outdoor floodlight EEC: E (A - G) 13.7 W Colours (LEDs): Warm white
Description
As the number of burglaries increases, people's security needs grow. STEINEL helps to make your home safer. With the sensor spotlight XLED home 2, you can effectively deter unwanted night-time visits. The proven STEINEL infrared sensor technology enables reliable detection right down to the last corner of the property and thus prevents security gaps. By the way: The police explicitly recommend automatic light to deter burglars.
This text is machine translated.
Scope of delivery
- LED outdoor spot
- User manual.















