
Steinel XLED Home 2 XL 030049 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs): Warm whit

Highlights & Details
LED outdoor spotlight with motion detector XLED Home 2XL
- Power= 19.3 W
- Total luminous flux= 2124 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19.3 W
19.3 W
3000 K
- Colour
Warm white
2124 lm
- Total luminous flux
2124 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
Pivoted
- Swivel range (max.)
180°
- Protection class
II
IP44
- Factory colour
Black
- Material
Plastic
- Weight
0.614 kg
- Dim
(L x W x H) 161 mm x 18 cm x 21.4 cm
E (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
18 cm
- Height
21.4 cm
- Length
161 mm
- Depth
16.1 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1556505 Steinel XLED Home 2 XL 030049 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs): Warm whit
User & Safety Instructions
User & Safety Instructions 1556505 Steinel XLED Home 2 XL 030049 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs): Warm whit
Warranty Terms
Warranty Terms 1556505 Steinel XLED Home 2 XL 030049 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs): Warm whit
Description
For all, very bright or like to illuminate large areas is the light intensity Sensor-outdoor emitter XLED home 2XL is the first choice. Innovative, highly efficient LEDs provide for a perfect illumination of access roads, courtyards and gardens. And with only 20 Watt power consumption. The xled home 2XL is a true motion miracle. The fully bendable LED panel ensures a high degree of flexibility. In combination with the OPALS disc provides the spotlight with 4000K for optimum light conditions around the house. The xled home 2XL are available as single emitters or slave version. Available in white, black, graphite and silver.
This text is machine translated.
Scope of delivery
- LED outdoor spot · User manual.
- This text is machine translated.








