
Steinel XLED home 2 XL S graphit 030056 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs):

Highlights & Details
LED SPOTLIGHT XLED HOME 2 XL S GRAPHITE V2
- Power= 19.3 W
- Total luminous flux= 2124 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
19.3 W
19.3 W
3000 K
- Colour
White
2124 lm
- Total luminous flux
2124 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Swivel range (max.)
180°
- Protection class
II
IK03
IP44
- Factory colour
Graphite
- Material
Plastic
- Weight
0.614 kg
- Dim
(L x W x H) 161 x 180 x 240 mm
E (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
180 mm
- Height
240 mm
- Length
161 mm
- Depth
161 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573624 Steinel XLED home 2 XL S graphit 030056 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs):
User & Safety Instructions
User & Safety Instructions 2573624 Steinel XLED home 2 XL S graphit 030056 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs):
Warranty Terms
Warranty Terms 2573624 Steinel XLED home 2 XL S graphit 030056 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LEDs):
Description
This text is machine translated.
Features
- 180° PIR detectorLED panel can be swiveled fully
Scope of delivery
- Mounting material (2x screw, 2x dowel, 3x spacer, 2x sealing nozzle)Sensor cover plates




