
Steinel XLED home 2 XL S weiß V2 110094570 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LED

Highlights & Details
LED SPOTLIGHT XLED HOME 2 XL S WS V2
- Power= 19.3 W
- Total luminous flux= 2124 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19.3 W
19.3 W
3000 K
- Colour
Warm white
2124 lm
- Total luminous flux
2124 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
Pivoted
- Swivel range (max.)
180°
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 18 x 21.4 x 16.1 cm
E (A - G)
- Light bulb included
Yes
- Width
18 cm
- Height
21.4 cm
- Depth
16.1 cm
Documents & Downloads
Datasheet
Datasheet 2865269 Steinel XLED home 2 XL S weiß V2 110094570 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LED
User & Safety Instructions
User & Safety Instructions 2865269 Steinel XLED home 2 XL S weiß V2 110094570 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 19.3 W Colours (LED
Description
This text is machine translated.
Scope of delivery
- LED outdoor spotlight with motion detector
- User manual.




