
Steinel XLED HOME CURVED S ANT 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W

Highlights & Details
LED spotlight XLED HOME curved S anthracite
- Power= 9.3 W
- Total luminous flux= 862 lm
- Colour temperature= 3000 K
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
9.3 W
9.3 W
3000 K
862 lm
- Total luminous flux
862 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
2 s
- Adjustable on-time (max.)
70 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Plastic
- Dim
(L x W x H) 120 x 160 x 107 mm
F (A - G)
- Light bulb included
Yes
- Width
160 mm
- Height
107 mm
- Length
120 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573625 Steinel XLED HOME CURVED S ANT 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W
User & Safety Instructions
User & Safety Instructions 2573625 Steinel XLED HOME CURVED S ANT 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W
Warranty Terms
Warranty Terms 2573625 Steinel XLED HOME CURVED S ANT 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W
Description
This text is machine translated.
Features
- Motion detector3000 Kwarm white
Scope of delivery
- Mounting material (3x screw, 3x dowel, 3x spacer, 1x sealing nozzle)Sensor cover plates



