
Highlights & Details
STEINEL solar lamp XSolar L-S ONE, solar lamp with motion detector, white
- Power= 1.2 W Total luminous flux= 150 lm Colour temperature= 3000 K Warm white
Technical specifications
- Twilight setting: 2 lxInstallation height: Max. 2 m
- Product type
Solar outdoor wall light ( + motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.2 W
1.2 W
- Energy consumption
1.2 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
150 lm
- PIR detection angle (horizontal)
140°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
30 s
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
III
IK03
IP44
- Factory colour
White
- Material
Plastic
- Weight
0.82 kg
- Dim
(L x W x H) 187 x 189 x 298 mm
n.rel.
- Light bulb included
Yes
- Width
189 mm
- Height
298 mm
- Length
187 mm
- Depth
187 mm
- Rechargeable
Yes
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624033 Steinel XSOLAR L-S ONE WS 081997 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.2 W White
User & Safety Instructions
User & Safety Instructions 2624033 Steinel XSOLAR L-S ONE WS 081997 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.2 W White
Warranty Terms
Warranty Terms 2624033 Steinel XSOLAR L-S ONE WS 081997 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.2 W White
Description
This text is machine translated.
Features
- Motion detectorTiltingCordlessWith solar module.
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws).






