
Highlights & Details
Outdoor lamp Xsolar SOL-O HN
- Power= 0.07 W Total luminous flux= 7 lm Colour temperature= 3000 K White
Technical specifications
- Product type
Solar outdoor wall light
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
0.07 W
0.07 W
- Energy consumption
0.07 kWh/1000h
3000 K
- Colour
White
- Total luminous flux
7 lm
- Light features
Incl. light sensor
- Protection class
III
IK03
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.68 kg
- Dim
(L x W x H) 91 x 242 x 183 mm
n.rel.
- Light bulb included
Yes
- Width
242 mm
- Height
183 mm
- Length
91 mm
- Depth
91 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573605 Steinel XSOLAR SOL-O HN ANT 065935 Solar outdoor wall light LED (monochrome) w/o 0.07 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573605 Steinel XSOLAR SOL-O HN ANT 065935 Solar outdoor wall light LED (monochrome) w/o 0.07 W Anthracite
Warranty Terms
Warranty Terms 2573605 Steinel XSOLAR SOL-O HN ANT 065935 Solar outdoor wall light LED (monochrome) w/o 0.07 W Anthracite
Description
This text is machine translated.
Features
- Incl. House number panelSelf-adhesive digits
Scope of delivery
- • Installation material (2x screws, 2x wall screw-plugs)



