• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner 5030 Soil analyzer Soil density

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel probe

  • Determination of soil compaction

Technical specifications

  • Measurement range 1000 mm
  • Marking: every 100 mm
Product type

Soil analyzer

Reading type

Soil density

Weight

450 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101873 Stelzner 5030 Soil analyzer Soil density

Description

The soil sensor is made of stainless steel and a technical tool to detect (Feel) of soil layers of different density without the ground re-crows. They can be used in the krum range available, the root growth disturbing soil zones (too loose, too tight) or plow or tractor soles and general compaction. Also serves for the determination of soil type differences (e.g. loss to sound or peat on sand) in the soil profile.

This text is machine translated.

What kind of Soil Analysis are you looking for?

More interesting products

(*All information is plus legal VAT)