• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stemo 689533 Shelving bin Food safe (L x W x H) 120 x 120 x 95 mm Yellow 30 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 120 x 120 x 95 mm

Product type

Shelving bin

Width

120 mm

Height

95 mm

Length

120 mm

Factory colour

Yellow

Range of use

ESD

Content

30 pc(s)

Features

Food safe

Material

Polypropylene

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534067 Stemo 689533 Shelving bin Food safe (L x W x H) 120 x 120 x 95 mm Yellow 30 pc(s)

Description

Shelf box - with view opening - made from shatterproof polypropylene - environmentally friendly, fully recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +80°C - Food safe - Physiologically perfect - Resistant to alkalis and acids (please request) - Box dimensions matched to the usual shelf dimensions - Plug-in transparent cross dividers for optimal box division - perfect fit even with high loads due to side grooves and additional fixing on the floor - Logistic labeling with protective film on boxes and transverse walls. Delivery range: - Without cross dividers. Accessories (please order separately): - For an additional price, pull-out lock for tilting in the shelf - Labels with protective film - Cross-divider. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?