• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stemo 689635 Shelving bin Food safe (L x W x H) 240 x 240 x 95 mm Yellow 15 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 240 x 240 x 95 mm

Product type

Shelving bin

Width

240 mm

Height

95 mm

Length

240 mm

Factory colour

Yellow

Range of use

ESD

Content

15 pc(s)

Features

Food safe

Material

Polypropylene

Depth

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534077 Stemo 689635 Shelving bin Food safe (L x W x H) 240 x 240 x 95 mm Yellow 15 pc(s)

Description

Shelving box - with opening sight - made of unbreakable polypropylene - environment-friendly, fully recyclable, unbreakable, dimensionally stable - temperature resistant from -20° to +80°C - food-safe - physiologically flawless - resistant to alkalis and acids (please request) - Box dimensions matched to the usual rack dimensions - pluggable transparent cross dividers for optimum box subdivision - fits exactly even under high load thanks to lateral grooves and additional fixing on the floor - Logistics-compliant labeling with protective film on boxes and transverse walls. Scope of delivery: - Without cross dividers. Accessories (please order separately): - For an additional price pull-out lock for the inclined positions on the shelf - Labels with protective film - cross dividers. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?