• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stemo 689646 Shelving bin Food safe (L x W x H) 240 x 240 x 150 mm Yellow 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 240 x 240 x 150 mm

Product type

Shelving bin

Width

240 mm

Height

150 mm

Length

240 mm

Factory colour

Yellow

Range of use

ESD

Content

10 pc(s)

Features

Food safe

Material

Polypropylene

Depth

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534078 Stemo 689646 Shelving bin Food safe (L x W x H) 240 x 240 x 150 mm Yellow 10 pc(s)

Description

Shelf box - with view opening - made from shatterproof polypropylene - environmentally friendly, fully recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +80°C - Food safe - Physiologically perfect - Resistant to alkalis and acids (please request) - Box dimensions matched to the usual shelf dimensions - Plug-in transparent cross dividers for optimal box division - perfect fit even with high loads due to side grooves and additional fixing on the floor - Logistic labeling with protective film on boxes and transverse walls. Delivery range: - Without cross dividers. Accessories (please order separately): - For an additional price, pull-out lock for tilting in the shelf - Labels with protective film - Cross-divider. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?