• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 001415 SHO AC 1000 Warm water tank (free-standing) C (A - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm water tank SHO AC 1000

  • Tank volume 1000 l
  • Continuously adjustable temperature
  • Signal anode
  • This text is machine translated.

Technical specifications

Product type

Warm water tank (free-standing)

Operating voltage

400 V

12000 W

Volume

1000

Min. temperature setting

32 °C

Max. temperature setting

82 °C

Temperature settings

32 up to 82 °C

IP24

Width

750 mm

Height

2525 mm

Depth

1000 mm

Weight

230 kg

Weight, information

Empty weight

Manufacturer

Stiebel Eltron

C (A - G)

Type

closed

Pressure (max.)

0.6 MPa

Flanged immersion heater type

One-circuit

Factory colour

Black

Potable water conductance (max.)

1500 µS/cm

Potable water conductance (min.)

100 µS/cm

Test pressure

0.78 MPa

Features

Steppless temperature selection

+ anode

+ thermometer

Connectable to domestic water system

Night tariff option

Temperature limiting option

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906711 Stiebel Eltron 001415 SHO AC 1000 Warm water tank (free-standing) C (A - G)

Warranty Terms

Warranty Terms 1906711 Stiebel Eltron 001415 SHO AC 1000 Warm water tank (free-standing) C (A - G)

Description

The SHO stand is the hot source for your operation. With a capacity of up to 1,000 liters and a temperature that can be adjusted continuously up to 82 °C, you always have large amounts of hot or hot water. The memory is equipped with a signal anode and a thermometer as standard. Its automatic control keeps the water constant at the desired temperature. The closed hot water tank, whose copper radiator can be easily replaced, is suitable for any number of sampling points. A connection for circulation is available.

This text is machine translated.

Features

  • Night power operation possible
  • With thermometer
  • Automatic control
  • Connection for circulation
  • Temperature limitation possible.

Scope of delivery

  • Warm water tank
  • Fitting Material
  • User manual.

Hints

Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.