• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 003352 SHO AC 600 Warm water tank (free-standing) C (A - G) 1134 l/min

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm water tank

  • Tank volume:
  • Continuously adjustable temperature
  • Signal anode

Technical specifications

Product type

Warm water tank (free-standing)

Operating voltage

400 V

12000 W

Volume

600 l

Min. temperature setting

35 °C

Max. temperature setting

85 °C

Temperature settings

35 up to 85 °C

Mixed water volume

1134 l/min

IP24

Width

750 mm

Height

1685 mm

Depth

1000 mm

Weight

161 kg

Weight, information

Empty weight

Manufacturer

Stiebel Eltron

C (A - G)

Type

closed

Pressure (max.)

0.6 MPa

Flow (max.)

40 l/min

Flanged immersion heater type

Two-circuit/one-circuit

Factory colour

Black

Potable water conductance (max.)

1500 µS/cm

Potable water conductance (min.)

100 µS/cm

Test pressure

0.78 MPa

Features

Steppless temperature selection

+ anode

+ thermometer

Connectable to domestic water system

Night tariff option

Temperature limiting option

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902198 Stiebel Eltron 003352 SHO AC 600 Warm water tank (free-standing) C (A - G) 1134 l/min

Warranty Terms

Warranty Terms 1902198 Stiebel Eltron 003352 SHO AC 600 Warm water tank (free-standing) C (A - G) 1134 l/min

Description

The SHO stand is the hot source for your operation. With a capacity of up to 1,000 liters and a temperature that can be adjusted continuously up to 82 °C, you always have large amounts of hot or hot water. The memory is equipped with a signal anode and a thermometer as standard. Its automatic control keeps the water constant at the desired temperature. The closed hot water tank, whose copper radiator can be easily replaced, is suitable for any number of sampling points. A connection for circulation is available.

This text is machine translated.

Features

  • Night power operation possible
  • With thermometer
  • Automatic control
  • Connection for circulation
  • Temperature limitation possible.

Scope of delivery

  • Warm water tank · Mounting material · Operating instructions.
  • This text is machine translated.

Hints

Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.