• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 071270 HSTP 400 Warm water tank (free-standing) C (A - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hot water tank HSTP 400

  • Tank volume 400 l
  • Continuously adjustable temperature
  • With quick heating
  • This text is machine translated.

Technical specifications

Product type

Warm water tank (free-standing)

Operating voltage

230 V

400 V

Standby current consumption / 24 hrs

2.6 kWh

4000 W

6000 W

Volume

400 l

Min. temperature setting

35 °C

Max. temperature setting

82 °C

Temperature settings

35 up to 82 °C

IP24

Width

700 mm

Height

1755 mm

Depth

840 mm

Weight

85 kg

Weight, information

Empty weight

Manufacturer

Stiebel Eltron

C (A - G)

Type

closed

Pressure (max.)

0.6 MPa

Factory colour

White

Features

Steppless temperature selection

+ boost button

Night tariff option

Fitting connection

G1A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906942 Stiebel Eltron 071270 HSTP 400 Warm water tank (free-standing) C (A - G)

Warranty Terms

Warranty Terms 1906942 Stiebel Eltron 071270 HSTP 400 Warm water tank (free-standing) C (A - G)

Description

The HSTP 300 closed hot water tank stores 300 liters of hot water. The memory is designed for any number of withdrawal points. The container is made of steel with special internal enamel and highly effective insulation for optimum energy efficiency.

This text is machine translated.

Features

  • Night-storm operation possible.

Scope of delivery

  • Warm water tank
  • User manual.