• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 073048 SH 50 S Warm water tank (wall-mount) C (A - G) 97 l/min

Energy efficiency class C (A - G)Product data sheet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm water-Wall tank SH 50 S.

  • Tank volume 50 l
  • With LED control panel
  • Electronic heat-retention display
  • This text is machine translated.

Technical specifications

Product type

Warm water tank (wall-mount)

Standby current consumption / 24 hrs

0.54 kWh

Volume

50 l

Mixed water volume

97 l/min

Width

510 mm

Height

740 mm

Depth

510 mm

Weight

28 kg

Weight, information

Empty weight

Manufacturer

Stiebel Eltron

C (A - G)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902197 Stiebel Eltron 073048 SH 50 S Warm water tank (wall-mount) C (A - G) 97 l/min

Warranty Terms

Warranty Terms 1902197 Stiebel Eltron 073048 SH 50 S Warm water tank (wall-mount) C (A - G) 97 l/min