• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 073052 SH 150 S Warm water tank (wall-mount) C (A - G)

Energy efficiency class C (A - G)Product data sheet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm-water wall-mounted tank SH 150 S.

  • Tank volume 150 l
  • With LED control panel
  • Electronic heat-retention display
  • This text is machine translated.

Technical specifications

Product type

Warm water tank (wall-mount)

Volume

150 l

Width

510 mm

Height

1445 mm

Depth

510 mm

Weight

53.3 kg

Manufacturer

Stiebel Eltron

C (A - G)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906554 Stiebel Eltron 073052 SH 150 S Warm water tank (wall-mount) C (A - G)

Warranty Terms

Warranty Terms 1906554 Stiebel Eltron 073052 SH 150 S Warm water tank (wall-mount) C (A - G)