• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 073114 HFA-Z 150 Warm water tank (wall-mount) C (A - G)

Energy efficiency class C (A - G)Product data sheet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm water wall tank HFA-Z 150

  • Tank volume 150 l
  • Can be used as a boiler
  • Infinitely adjustable temperature
  • This text is machine translated.

Technical specifications

Product type

Warm water tank (wall-mount)

Standby current consumption / 24 hrs

1.3 kWh

4000 W

6000 W

Volume

150

Width

510 mm

Height

1280 mm

Depth

510 mm

Weight

49 kg

Manufacturer

Stiebel Eltron

C (A - G)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906885 Stiebel Eltron 073114 HFA-Z 150 Warm water tank (wall-mount) C (A - G)

Warranty Terms

Warranty Terms 1906885 Stiebel Eltron 073114 HFA-Z 150 Warm water tank (wall-mount) C (A - G)