• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 159341 Ventilation accessories (soundproofing)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional for ventilation systems Silencer DN 125 0.6 m

  • Muffler from outer tube, inner tube and two connecting ends m.. Double lip seal

Technical specifications

Product type

Ventilation accessories (soundproofing)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906661 Stiebel Eltron 159341 Ventilation accessories (soundproofing)

Warranty Terms

Warranty Terms 1906661 Stiebel Eltron 159341 Ventilation accessories (soundproofing)

Description

Silencer consisting of an outer tube, a perforated inner tube and two connecting ends with double lip seal. The space is filled with sound absorbing insulation material. A glass patch between the inner tube and the insulation prevents the insulation material from contacting the air flow.

This text is machine translated.

Scope of delivery

  • Ventilation accessories silencer DN 125 0.6 m