• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 185354 SB 302 S Warm water tank (free-standing) C (A - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm water tank SB 302 S

  • Tank volume: 300 l
  • With signal anode and thermometer
  • Can be combined with heat exchangers for boilers or solar energy
  • This text is machine translated.

Technical specifications

  • Flange diameter 210 mm
  • immersion depth 530 mm
Product type

Warm water tank (free-standing)

Volume

300

Width

700 mm

Height

1585 mm

Depth

700 mm

Weight

101 kg

Weight, information

Empty weight

Manufacturer

Stiebel Eltron

C (A - G)

Type

closed

Factory colour

Pure white

Basalt grey

Features

+ anode

+ thermometer

Fitting connection

G1A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906752 Stiebel Eltron 185354 SB 302 S Warm water tank (free-standing) C (A - G)

Warranty Terms

Warranty Terms 1906752 Stiebel Eltron 185354 SB 302 S Warm water tank (free-standing) C (A - G)

Description

More and more households are relying on renewable energies for heat supply. The storage stands of Stiebel Eltron form an important link. The SB 302 S/SB 402 D combined-tank allows operation with several energy sources. For example, the closed accumulator can be easily fitted with an electric heating flange and a solar-operated heat exchanger. Or with a heat pump. Thus, energies of different origins can easily be fed into a system and made usable: As warm water in the kitchen and bathroom. The storage is made of steel with an internal special enamel and a highly effective insulation for optimum energy efficiency.

This text is machine translated.

Features

  • Electric screw-in heating element 1 - 6 kW possible
  • Electric heating flanges with 2 - 12 kW can be connected (depending on connection type)
  • .

Scope of delivery

  • Warm water tank
  • User manual.