• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 201293 LWZ 5 S Smart Airt to water heat pump Energy efficiency rating (calc) A+ (A+++ - D)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Just ment ventilation device LWZ5S Smart

  • Compact device with the functions of heating and warm water prepare
  • Modern inverter technology for improved efficiency and quieter operation
  • Simple, intuitive operation with clear text display

Technical specifications

Product type

Airt to water heat pump

Operating voltage

230 V

400 V

5500 W

Width

1430 mm

Height

1885 mm

A+ (A+++ - D)

Length

735 mm

Mounting type

Structure

Noise emission (max.)

52 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930420 Stiebel Eltron 201293 LWZ 5 S Smart Airt to water heat pump Energy efficiency rating (calc) A+ (A+++ - D)

Warranty Terms

Warranty Terms 1930420 Stiebel Eltron 201293 LWZ 5 S Smart Airt to water heat pump Energy efficiency rating (calc) A+ (A+++ - D)

Description

Application: power controlled integral system with air-to-water heat pump for the central drinking water heating and heating in the new building and single-family homes. Facilities/COMFORT: integrated electronic outdoor temperature-driven control for power-controlled heating and hot water power. Intelligent Control System with program code for heating, hot water and absence/holiday. Additional function as dry heat program. Integrated control unit, remote control unit with humidity sensor optional, internet service gateway (ISG) with KNX option and PV-optimization optional. The cold loop of the air-to-water heat pump is equipped with all the necessary safety devices. Electrical emergency heating for heating and hot water. The built-in warm water tank is specially enamelled and with a magnesium protection anode with electronic monitoring. Efficiency: High efficiency through demand-dependent control of the inverter compressor. INSTALLATION: easy reach of the electric connection field without opening the device. Robust steel plate housing in timeless design.

This text is machine translated.

Scope of delivery

  • Ventilation device LWZ5S Smart