• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 204202 DHB 18/21/24 ST Trend Tankless heater A (A+ - F)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Manufacturer's series: Warm water heater/tankless water heaters
  • Manufacturer product group: Water heating
  • Manufacturer product group: Flow-type water heaters
  • Manufacturer part number: 204202
  • Mounting type: Over table/under table
  • Length 225
  • Overall height 466
  • Installation depth 116
  • Weight: 2.9
  • Nominal power: 24
  • With fitting: No.
  • With display: No.
  • Heating system: Bare wire
  • Type of control: Electronic
  • Safety shut-down: Electronic
  • Power control: Electronic
  • Temperature display: Analogue
  • Suitable for KNX: No.
  • Nominal capacity 0.4
  • Operation: Manual
  • Material of the pressure vessel: Plastic
  • Suitable for pre-heated water: Yes
  • Connected load 18
  • Protection class (IP): IP25
  • Nominal voltage 1: 380
  • Nominal voltage 2: 400
  • Nominal diameter of hot water connection: 1/2 in. (15)
  • Energy efficiency class (812/2013/EU): A.
  • Nominal diameter of cold water connection: 1/2 in. (15)
  • Suitable for plastic pipes: Yes
  • Max. Operating pressure: 10
  • Outer tube diameter cold drinking water: 21.5
  • Outer tube diameter hot drinking water: 21.5
  • Connection of cold drinking water: External thread
  • Hot water connection: External thread
Product type

Tankless heater

Operating voltage

400 V

Weight

0

A (A+ - F)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739814 Stiebel Eltron 204202 DHB 18/21/24 ST Trend Tankless heater A (A+ - F)

Description

The convenient tankless water heater supplies multiple extraction units with warm water at the same time. The closed, pressure-resistant device can be used with all commercially available pressure fittings.Comfort featuresThe desired temperature is reached to the degree by 3i technology up to maximum performance. The infinitely variable control dial has a temperature scale. In the lower table mounting the device cap and the control unit can be rotated.EfficiencySaves up to 30% energy and water through electronic power control. Suitable for pre-heated water.InstallationQuick mounting through the Professional Rapid installation system. Common flow heaters can be easily replaced. The uneven points of the wall and drilled hole deviations are compensated for by the universally applicable mounting rail, which takes into account the mounting points customary in the market. Fast, universal water connection thanks to the large connection compartment with pivoting cold-water supply. The water screw connections and the double nipple connections ensure problem-free exchange. The device can be surface or flush mounted and is also suitable for plastic pipe systems (refer to the manufacturer's instructions). Simple mains connection from above or below, a guide for electrical cable is available. Error analysis through LED diagnostic traffic light. The inner assembly can be removed with a hand grip.SafetyFast bare-wire heating system for calcareous and low-calcific water. Multi-stage, electronic safety concept with air detection and safety temperature limiter. A specialist can activate a protection against scalding.

This text is machine translated.

Hints

Note
A three-phase alternating current connection (power connection) is required to operate this device. For devices with a nominal power of more than 12 kW, the approval of the respective network operator must be obtained or obtained before initial installation.
The device may only be installed by the operator himself or by an installation company entered in the installation directory of a network operator with the consent of the network operator.