Application
These thin-bed heating mats with a high heating power output are used in new buildings and in renovations to the temperature of floors and are especially used in the bathroom. They are installed directly below the flooring and quickly provide for a pleasantly warm floor surface, regardless of the existing heating system.
The heating mat is suitable as additional or additional heating. Comfort features
Due to the low overall height, the heating mat can be directly installed in the tile adhesive under ceramic coverings. The smaller installation width is particularly good for small, angled ground plans In combination with a water-guided underfloor heating, the comfort of a warm floor can be made possible even outside the heating season.
The heat conductor is completely sewn on the self-adhesive carrier mat and can therefore be laid easily and quickly on the floor. Installation
The mat may be laid in the bathroom when combined with a residual current protective device. By cutting the backing fabric, the mats can be easily adjusted to the individual space conditions.
This text is machine translated.