• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 205696 Heat mat FTM 160/4 Set Plus 640 W 4 m²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 500 mm
  • Design: Heating cable
  • Thickness: 3 mm
  • Length: 8000 mm
  • Self-adhesive: Yes
  • With room thermostat: Yes
  • Power 160 W/m²
  • Connection voltage 230 V
  • Connected load 640 W
  • With carrier mat: Yes
  • Fixture of heat conductor: Sewed
  • Thermal output load 14 W/m
  • Resistance 78 ohms
  • Number of PTC thermistors: 1
  • Length of PTC thermistor: 4000 mm
  • Suitable for humid rooms: Yes
  • Suitable as open space heater: No.
  • Suitable as a roof panel heater: No.
  • Surface area: 4 m²
  • With controller: Yes
  • With soil temperature sensor: Yes
Product type

Heat mat

Operating voltage

230 V

Suitable for

Tiles

Heating area

4 m²

Heating power (W / BTU/h)

640 W

Heating power

640 W

Lead length

4000 mm

Compatible with

Underfloor heating control

Mounting height

3 mm

Width

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550903 Stiebel Eltron 205696 Heat mat FTM 160/4 Set Plus 640 W 4 m²

Description

Application
 The set consists of a thin-bed heating mat, a controller and the necessary installation material. These thin-bed heating mats are used in the new building and in the renovation for floor heating. They are installed directly below the flooring and quickly provide for a pleasantly warm floor surface, regardless of the existing heating system.
 The heating mat is suitable as additional or additional heating. Comfort features
 Due to the low overall height, the heating mat can be directly installed in the tile adhesive under ceramic coverings. The installation takes place under carpets and other floor coverings in a compensating layer. In combination with a water-guided floor heating, the comfort of a warm floor is thus enabled even outside the heating season. The heat conductor is completely sewn on the self-adhesive carrier mat and therefore can be laid easily and quickly on the floor. Installation
 The mat may be laid in the bathroom when combined with a residual current protective device. By cutting the backing fabric, the mats can be easily adjusted to the individual space conditions.

This text is machine translated.

What kind of Underfloor Heating are you looking for?