Application
The set consists of a thin-bed heating mat, a controller and the necessary installation material. These thin-bed heating mats are used in the new building and in the renovation for floor heating. They are installed directly below the flooring and quickly provide for a pleasantly warm floor surface, regardless of the existing heating system.
The heating mat is suitable as additional or additional heating. Comfort features
Due to the low overall height, the heating mat can be directly installed in the tile adhesive under ceramic coverings. The installation takes place under carpets and other floor coverings in a compensating layer. In combination with a water-guided floor heating, the comfort of a warm floor is thus enabled even outside the heating season. The heat conductor is completely sewn on the self-adhesive carrier mat and therefore can be laid easily and quickly on the floor. Installation
The mat may be laid in the bathroom when combined with a residual current protective device. By cutting the backing fabric, the mats can be easily adjusted to the individual space conditions.
This text is machine translated.