• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 205717 Heat mat FTM 200/1.5 Set Plus 300 W 1.5 m²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 300 mm
  • Design: Heating cable
  • Thickness: 3 mm
  • Length: 5000 mm
  • Self-adhesive: Yes
  • With room thermostat: Yes
  • Power 200 W/m²
  • Connection voltage 230 V
  • Connected load 300 W
  • With carrier mat: Yes
  • Fixture of heat conductor: Sewed
  • Thermal output load 10 W/m
  • Resistance 173 ohms
  • Number of PTC thermistors: 1
  • Length of PTC thermistor: 4000 mm
  • Suitable for humid rooms: Yes
  • Suitable as open space heater: No.
  • Suitable as a roof panel heater: No.
  • Surface area: 1.5 m²
  • With controller: Yes
  • With soil temperature sensor: Yes
Product type

Heat mat

Operating voltage

230 V

Suitable for

Tiles

Heating area

1.5 m²

Heating power (W / BTU/h)

300 W

Heating power

300 W

W/m

10 W

Lead length

4000 mm

Compatible with

Underfloor heating

Width

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549388 Stiebel Eltron 205717 Heat mat FTM 200/1.5 Set Plus 300 W 1.5 m²

Description

Application
 The set consists of a thin-bed heating mat especially for thicker ceramic floor coverings, the appropriate regulator and installation material. This thin-bed heating mat is used in the new building and in the renovation for floor-heating. It is installed directly below the floor covering and ensures a pleasant warm floor surface, regardless of the existing heating system.
 The heating mat is suitable as additional or additional heating. Comfort features
 Due to the low overall height, the heating mat can be directly installed in the tile adhesive under ceramic coverings. The smaller installation width is particularly good for small, angled ground plans In combination with a water-guided underfloor heating, the comfort of a warm floor can be made possible even outside the heating season.
 The heat conductor is completely sewn on the self-adhesive carrier mat and can therefore be laid easily and quickly on the floor. Installation
 The mat may be laid in the bathroom when combined with a residual current protective device.
 By cutting the carrier fabric it can be adjusted easily to the individual situation. Suitable only for laying under tiles.

This text is machine translated.

What kind of Underfloor Heating are you looking for?