Application
The set consists of a thin-bed heating mat especially for thicker ceramic floor coverings, the appropriate regulator and installation material. This thin-bed heating mat is used in the new building and in the renovation for floor-heating. It is installed directly below the floor covering and ensures a pleasant warm floor surface, regardless of the existing heating system.
The heating mat is suitable as additional or additional heating. Comfort features
Due to the low overall height, the heating mat can be directly installed in the tile adhesive under ceramic coverings. The smaller installation width is particularly good for small, angled ground plans In combination with a water-guided underfloor heating, the comfort of a warm floor can be made possible even outside the heating season.
The heat conductor is completely sewn on the self-adhesive carrier mat and can therefore be laid easily and quickly on the floor. Installation
The mat may be laid in the bathroom when combined with a residual current protective device.
By cutting the carrier fabric it can be adjusted easily to the individual situation. Suitable only for laying under tiles.
This text is machine translated.