Application
The set consists of a heating mat, the relevant controller and installation material. Electric aluminum thin-bed heating mat for finished floor and laminate flooring in new construction and during the renovation. The heating mats are simply installed by floating laying on the floor and provide quickly for a pleasant warm floor surface, regardless of the existing heating system.
The heating mat is suitable as additional or additional heating. Comfort features
Ideal and constant heat distribution thanks to special foil surface. Because of the low height, the heating mat can be easily retrofitted at any time. The heat conductors covered with aluminum foil offer an excellent heat conductivity in the floor covering. Installation
Simple floating laying directly on the screed. Parquets or laminate are laid directly on the heating mat. Only suitable for finished floor without built-in impact sound.
This text is machine translated.