• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 205945 SPL Fl 22x1 18m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 18 m
  • Connection: Other
  • Nominal diameter: Other
Product type

Coolant hose

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552900 Stiebel Eltron 205945 SPL Fl 22x1 18m

Description

Description
 The liquid line with heat insulation connects the inner and outer parts.
 The copper pipe (DIN 12735-1) is covered with a resistant and UV-resistant insulating layer.
 Fire protection class B2

This text is machine translated.