• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 221361 SBB 302 WP Warm water tank (free-standing) C (A - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warm-water stand SBB 302 WP

  • Tank volume 290 l
  • Attractive complete casing
  • Enameled storage container for drinking water preparation
  • This text is machine translated.

Technical specifications

  • Surface of heat exchanger top: 4.8 m²
  • Flange opening 210 mm
  • Tilt dimensions 1750 mm
Product type

Warm water tank (free-standing)

Standby current consumption / 24 hrs

2.1 kWh

Volume

290 l

Width

700 mm

Height

1710 mm

Depth

700 mm

Weight

184 kg

Weight, information

Empty weight

Manufacturer

Stiebel Eltron

C (A - G)

Factory colour

White

Basalt grey

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906688 Stiebel Eltron 221361 SBB 302 WP Warm water tank (free-standing) C (A - G)

Warranty Terms

Warranty Terms 1906688 Stiebel Eltron 221361 SBB 302 WP Warm water tank (free-standing) C (A - G)

Description

The SBB tank is the ideal solution for hot water generation in conjunction with a heat pump in a single or two-family house. The SOL variants offer the possibility of additional integration of a solar system. The memory is particularly impressive due to its internal values. Its special flat-pipe heat exchangers transfer the heat very well and efficiently. They are as resistant to calcification as the entire specially enameled inner skin.

This text is machine translated.

Features

  • For hot water preparation in a single or two-family house
  • Highly effective insulation for low heat losses.

Scope of delivery

  • Warm water tank
  • Fitting Material
  • User manual.

Hints

Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.