• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 227425 HUV 65 Changeover valves

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Switch valve HUV 65

  • 3-2 way flow
  • Servo motor with DN 65 design

Technical specifications

  • Max. Permissible pressure 60 MPa
  • Sound power level 45 dB
  • KVS value 58 m³/h
  • Differential pressure Δp max. 140 kPa
  • Closing pressure Δp s 140 kPa
  • Protection class II, insulated
  • Protection class IP54
  • Max. operating temperature: 100 °C
  • Connection cable cross-section 3x 0.75 mm²
  • Running time 7.5 s/mm (18 mm)
Product type

Changeover valves

Type

DN 65

Weight

16.3 kg

Factory colour

Blue

Orange

Content

1 pc(s)

Width

290 mm

System voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906716 Stiebel Eltron 227425 HUV 65 Changeover valves

Warranty Terms

Warranty Terms 1906716 Stiebel Eltron 227425 HUV 65 Changeover valves

Description

Heating changeover valve with 3-2 way flow and adjusting motor in DN 65 design.

This text is machine translated.

Scope of delivery

  • 3-way changeover valve · actuator · Instructions
  • This text is machine translated.

What kind of Solar Installation Accessories are you looking for?