• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 228836 WPL47 A Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air-to-water heat pump WPL 47A

  • Suitable for cascade circuit for large power requirements up to 168 kW
  • Protected against damage from the outside evaporator
  • Low profile
  • With built-in heat quantities and current payment

Technical specifications

  • Heat power at A7/W35 (EN 14511): 26,83 kW
  • Heat power at A2/W35 (EN 14511): 24,82 kW
  • Heat power at A-7/W35 (EN 14511): 21,68 kW
  • Heat power at A-7/W55 (EN 14511): 20,43 kW
  • Power consumption at A-7/W55 (EN 14511): 9,36 kW
  • Max power consumption without emergency/additional heating: 13.9 kW
  • Performance number at A7/W35 (EN 14511): 3.94
  • Performance number at A2/W35 (EN 14511): 3,43
  • Performance number at A-7/W35 (EN 14511): 3.05
  • Performance number at A-7/W55 (EN 14511): 2.18
  • Sound pressure level (EN 12102): 67 dB(A)
  • Sound power level Silent Mode max.: dB (A) Sound pressure level at a distance of 5 m in free field: 45 dB (A)
  • Use level heating side Min: 15 GradC
  • Use level heating sided max.: 60 GradC
  • Use level heat source min: -20 GradC
  • Use level heat source max.: 40 GradC
  • Power consumption max. 13.4 kW
  • Max. Line Impedance Zmax: 226 O
  • Nominal voltage control: 230 V
  • Nominal voltage compressors: 400 V
  • Starting current (with/without starting current limiter): 70/-A
  • Operating current max. 22 A
  • Energy efficiency rating: A+ / A++
  • R407C refrigerant:
  • Filling quantity of refrigerant: 7.3 kg
  • CO2-equivalent (CO2e): 12.95 t
  • Global Warming Potential (GWP refrigerant 100): 1774
  • Abtauart: circuit reversal
  • Degree of protection (IP) IP14B
  • Weight: 540 kg.
  • Connection Heizungs-Vor/Rewind: G2
  • Pressure difference heating side: 100 hPa
  • Volume flow heating (EN 14511) at A7/W35, B0/W35 and 5K: 4.90 m3/h
  • Design Flow heating nominal. At A-7/W35 and 7K: 3 m3/h
  • Volume flow heat source side: 7000 m3/h
Product type

Airt to water heat pump

Operating voltage

400 V

24.82 kW

Width

1860 mm

Height

1485 mm

Sound pressure level (outdoors)

67 dBa

A++ (A++ - G)

Cooling function

Yes

Coolant type

R407C

COP at A-7/W35 (EN 14511)

3.05

Heat output at A-7/W35 (EN 14511)

21.68 kW

Heat output at A2/W35 (EN 14511)

24.82 kW

Length

2040 mm

Noise emission (max.)

67 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930492 Stiebel Eltron 228836 WPL47 A Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Warranty Terms

Warranty Terms 1930492 Stiebel Eltron 228836 WPL47 A Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Description

APPLICATION:
Air ; water heat pump for outdoor installation. Suitable for multi-family houses and commercial applications due to up to 21.68 kW as a single device and up to 130 kW in cascade. The housing construction enables a flexible installation - even in the open.

FEATURES/COMFORT:
Optimized noise reduction through enclosed cooling circuit and decoupled compressors. The evaporator's large leaf gap allows for low air resistance and, in conjunction with the modulating fan, provides a low sound power level. The heat pump controller (accessory) together with the ISG (optional accessory) enables a control of the system in the home network or with a mobile terminal. With integrated heat quantity and current counting via cold loop data. Fault messages can be processed externally via a 230 V signal. If required, integration into building automation can be realized via a software extension. The cooling circuit is hermetically closed, tested for leaks at the factory and filled with safety refrigerant R407C.

EFFICIENCY:
Demand-dependant and energy-efficient circulation reversal defrosting. The condensate sump is heated by the cooling circuit to allow efficient defrosting.

INSTALLATION:
The metal housing is corrosion-protected, made of hot-dip galvanized and powder-coated steel sheet and is enameled in alpine white.

This text is machine translated.

Features

  • Bivalenter operation possible
  • Electronic Expansion Valve
  • To + 60 °C Heating flow temperature

Scope of delivery

  • Air-to-water heat pump WPL 47A
  • User manual.

Hints

The installation of non-plug-in devices is from the respective network operator or by a registered specialist, you also obtain the consent of the relevant network operator for the installation of the device help.