User & Safety Instructions 1907061 Stiebel Eltron 230660 Ground water unit GWS 2
Warranty Terms
Warranty Terms 1907061 Stiebel Eltron 230660 Ground water unit GWS 2
Description
Module with intermediate heat exchangers for the use of groundwater as a heat source. The ground water station can be connected to all Sole-Water heat pumps with the exception of the large modules. The groundwater station consists of a stainless steel plate heat exchanger with 34 plates (GWS 1) or 60 plates (GWS 2), two 3-way switching valves as shut-off valve, filling and emptying devices and a two-shell housing made of vapor diffusion-proof plastic.
This text is machine translated.
Description
Module with intermediate heat exchangers for the use of groundwater as a heat source. The ground water station can be connected to all Sole-Water heat pumps with the exception of the large modules. The groundwater station consists of a stainless steel plate heat exchanger with 34 plates (GWS 1) or 60 plates (GWS 2), two 3-way switching valves as shut-off valve, filling and emptying devices and a two-shell housing made of vapor diffusion-proof plastic.
This text is machine translated.
What kind of Underfloor Heating are you looking for?