• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 230949 WWK 221 electronic Warm water heat pump A (A - G)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STIE warm water heat pump WWK 221 electronic

  • Hot water heat pump
  • Compact series for air recirculation or air duct/outdoor air operation
  • 220 liters storage capacity

Technical specifications

  • Nominal content 220 l
  • Hot water temperature with heat pump max.: 65 degrees C.
  • Application limit heat source for heat pump operation min./max.: -8/+42 degree C
  • Nominal warm water temperature (EN 16147): 55 degrees C.
  • Nominal load profile (EN16147): L
  • Reference hot water temperature (EN 16147 / A20): 53.3 degrees C.
  • Reference hot water temperature (EN 16147 / A7): 52.8 degree C.
  • Maximum usable nominal hot water quantity 40 degree C (EN 16147 / A20): 285 l.
  • Maximum usable nominal hot water quantity 40 degree C (EN 16147/ A7): 267 l
  • Rated heat output rated (EN 16147 / A20): 1.59 kW
  • Rated heat output rated (EN 16147 / A7): 1.08 kW
  • Heating time (EN 16147 / A20): 6.26 h.
  • Heating time (EN 16147/A7): 8.65 h.
  • Power consumption standby period (EN 16147 / A20): 0.023 kW
  • Power consumption standby period (EN 16147 / A7): 0.021 kW
  • POWER RATING COP (EN 16147 / A20): 3.44
  • POWER RATING COP (EN 16147 / A7): 3.07
  • Average heating power (A7 / W10-55): 1.3 kW
  • Average power consumption of heat pump (A20 / W10-15): 0.5 kW
  • Average power consumption of heat pump (A7 / W10-15): 0.4 kW
  • Power consumption of heat pump + emergency/additional heating max.: 2.15 kW
  • Energy efficiency rating (hot water heater, load profile), indoor air: A+ (L)
  • Energy efficiency rating (hot water heater, load profile), outdoor air: A+ (L)
  • Mains connection 1/N/PE AC 230 V 50Hz
  • Interior sound power level with air duct, 4m (EN 12102) 52 dB(A)
  • Average sound pressure level indoors, at 1m distance outdoors with 4m air channel: 37 dB(A)
  • Refrigerant R134a
  • Anode type: External current anode
  • Max. Air channel length with diameter 160/200mm (incl. 3x 90Grad bends): 20/40 m
Product type

Warm water heat pump

Operating voltage

230 V

2150 W

Width

690 mm

Height

1545 mm

Depth

690 mm

Weight

120 kg

A (A - G)

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1906924 Stiebel Eltron 230949 WWK 221 electronic Warm water heat pump A (A - G)

User & Safety Instructions

User & Safety Instructions 1906924 Stiebel Eltron 230949 WWK 221 electronic Warm water heat pump A (A - G)

Warranty Terms

Warranty Terms 1906924 Stiebel Eltron 230949 WWK 221 electronic Warm water heat pump A (A - G)

Description

APPLICATION:
Hot water heat pump in compact design for efficient hot water supply of several withdrawal points. For recirculation or air duct operation, as well as for use at low air intake temperatures. High flexibility in installation/installation in the installation room through free choice of air duct (side and/or top with accessories).

FEATURES / COMFORT:
Very high warm water comfort. Maximum spigot profile XL, nominal spigot profile L. Up to 65°C in pure heat pump operation for hygienic hot water preparation as well as very high mixed water quantities. High usage comfort: Electronic regulator with LC-display and display of the currently available mixed water quantity. Quiet operation through the air flow of sound-insulated compressors. Very compact 220L design, ideal for exhibition rooms with low ceiling height. Highest security and cost savings through integrated external current anode.

COMBINATION:
Intelligent interface for communication with suitable photovoltaic systems as standard (for a targeted increase in own consumption).

EFFICIENCY:
Outstanding efficiency. All devices of the series are characterized by their classification in the highest possible energy efficiency class A. Spring-loaded Rollbond heat exchanger for maximum safety and long-term high efficiency in operation.

This text is machine translated.

Features

  • Achieves the highest possible energy efficiency A.
  • High flexibility in installation and installation
  • Hygienic hot water temperatures up to 65 °C are possible only in efficient heat pump operation
  • Smartgrid – forward-looking technology