• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 232361 LWZ 180 Airt to water heat pump Energy efficiency rating (calc) A (A+ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STIE central ventilation device LWZ 180

  • Central ventilation device for optimum air quality
  • High heat recovery rate up to 93%
  • Quiet operation thanks to significantly reduced sound levels

Technical specifications

  • Weight 78 kg
Product type

Airt to water heat pump

Operating voltage

230 V

1585 W

Width

690 mm

Height

997 mm

A (A+ - G)

Length

534 mm

Mounting type

Structure

Air flow rate

250 m³/h

Noise emission (max.)

47 dB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930522 Stiebel Eltron 232361 LWZ 180 Airt to water heat pump Energy efficiency rating (calc) A (A+ - G)

Warranty Terms

Warranty Terms 1930522 Stiebel Eltron 232361 LWZ 180 Airt to water heat pump Energy efficiency rating (calc) A (A+ - G)

Description

APPLICATION: Central ventilation unit with heat recovery for ventilation and ventilation of single-family houses and small commercial premises. FEATURES/COMFORT: Modern design with ergonomic control panel and separate filter cover. Integrated controller with multi-function display, integrated humidity sensor, weekly program, can also be used as remote control unit.Highly efficient backward curved Venilators with constant volume current control High-efficiency cross-counter current heat exchangers from PS Electrical stabilization via high-performance heating registers, bypass flap in the supply air line. Simple filter change via combination filter cartridge, with coarse dust filter in the exhaust air and medium dust filter in the supply air, fine dust filter available as accessories. EFFICIENCY: Reverse-curved constant-volume flow fans with pressure differential control provide for balanced air volume flows and thus enable efficient operation. INSTALLATION: Installation in residential units preferably in house economy, cellar or technical rooms. The air connections are located on the top of the device, easy access to the electrical connection field without opening the device, two-shell steel plate housing, viewing surfaces in powder-coated tin-white.

This text is machine translated.

Scope of delivery

  • Central ventilation device LWZ 180