• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 232805 HM Trend Hydraulic module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Heat pump
Product type

Hydraulic module

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552353 Stiebel Eltron 232805 HM Trend Hydraulic module

Description

Application
 The hydraulic module is suitable for the simple hydraulic connection of monoblock heat pumps to the heating system. The device is designed for heating or cooling in a single or two-family house.
 The insulated, black EPP-casing is mounted to the wall in the installation room to save space. Comfort features
 The fully automatic external temperature-dependent control of the heating system is done by the integrated heat pump manager. Together with the optional Internet Service Gateway the system can be controlled in the home network or with a mobile device.
 With integrated heat quantity and current counting through cold circuit data.
 High degree of integration: A highly efficient circulation pump and a pressure expansion tank are already contained for the heating circuit. Also integrated are the electrical emergency/additional heating for monoenergetic operation and anti-legionella heating, the heating switching valve for the hot water preparation as well as a safety valve with drain line.

This text is machine translated.

What kind of Pump Accessories are you looking for?