• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 233010 HM Hydraulic module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Heat pump
Product type

Hydraulic module

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551826 Stiebel Eltron 233010 HM Hydraulic module

Description

Application
 The hydraulic module is used for the simple hydraulic connection of monoblock heat pumps to the heating system. It is designed for heating or cooling in one or two-family house.
 The installation room is mounted on the wall in a space-saving way. Comfort features
 A heat pump manager takes care of the fully automatic control of the heating system depending upon the outdoor temperature.
 Together with the optional Internet Service Gateway the control of the system is possible in the home network or with a mobile device. With integrated heat quantity and current counting through cold circuit data.
 High degree of integration, the following components are housed in the housing: The highly efficient circulation pump and the expansion tank for the heating circuit, the electrical emergency/additional heating for monoenergetic operation and anti-legionella heating, the switching valve for the hot water preparation as well as a safety valve with a discharge line.
 The hydraulic module has a robust painted steel casing with an insulated EPP base.

This text is machine translated.

What kind of Pump Accessories are you looking for?