There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Tankless heater
electronical
400 V
18 kW
21 kW
24 kW
29 A
31 A
35 A
20 up to 60 °C
IP25
(W x H x D) 225 x 466 x 105 mm
3.2 kg
A (A+ - F)
Plastic
225 mm
466 mm
105 mm
I
60 °C
20 °C
0.4 l
yes
Datasheet 1907063 Stiebel Eltron 234467 DHE Connect 18/21/24 Tankless heater A (A+ - F) electronical 18 kW, 21 kW, 24 kW
User & Safety Instructions 1907063 Stiebel Eltron 234467 DHE Connect 18/21/24 Tankless heater A (A+ - F) electronical 18 kW, 21 kW, 24 kW
Warranty Terms 1907063 Stiebel Eltron 234467 DHE Connect 18/21/24 Tankless heater A (A+ - F) electronical 18 kW, 21 kW, 24 kW