
Highlights & Details
Dual convector CND 200
- 2000 W heating power
- Control element with illuminated LC-display
- With open-window detection
- This text is machine translated.
Technical specifications
- Product type
Convector
- Operating voltage
230 V
2000 W
- Timer
Yes
IP24
- Protection class
II
- Heater features
incl. backlit display
with frost protection
Suitable for wall mounting
Timer
Overheating protection
On/off switch
Open-window detection
Wall brackets
- Factory colour
White
- Weight
11.5 kg
- Height
504 mm
- Length
1240 mm
- Depth
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1907313 Stiebel Eltron 234816 CND 200 Convector 2000 W White
User & Safety Instructions
User & Safety Instructions 1907313 Stiebel Eltron 234816 CND 200 Convector 2000 W White
Warranty Terms
Warranty Terms 1907313 Stiebel Eltron 234816 CND 200 Convector 2000 W White
Description
Dual convector CND – heat in its two forms.
The CND Duo Wall Convector, equipped with two integrated heating systems for heat radiation and convection, ensures a pleasant and comfortable room temperature. The elegant and purist design of the wall convector fits into any modern environment.
Thanks to presence detection, the Duo convector automatically lowers the room temperature as soon as the room is left. Even when the air is being aired with an open window, the heating system switches off by itself. For a precise comfort temperature, the integrated controller provides, via which the temperature can be set per weekly timer.
This text is machine translated.
Features
- Uniform, low-noise room air heating
- Weekly timer
- Frost protection
- Overheating protection
- On/off switch
- Electronic control with presence detection.
Scope of delivery
- Dual convector
- Wall bracket
- Fitting Material
- User manual.











