• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 235193 WPL 19 I Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat Pump WPL 19 I

  • Inner positioned air-to-water heat pump for heating
  • Excellent energy efficiency through modern inverter technology
  • Optionally via Smartphone

Technical specifications

  • Heat power at A2/W35 (EN 14511) 7,41 kW
  • Heat power at A-7/W35 (EN 14511) 9,91 kW
  • Performance number at A2/W35 (EN 14511) 4.12
  • Performance number at A-7/W35 (EN 14511) 3,32
  • Energy efficiency class heat pump W35A++
  • Energy efficiency class heat pump W55 A++
  • Energy efficiency class composite system (Heat Pump + Controller) W35A+++
  • Energy efficiency class composite system (Heat Pump + Controller) W55 A++
  • SCOP (EN 14825) 4.6
  • Sound pressure level (EN 12102) 54 dB(A)
  • Sound power level indoor installation air inlets/outlet (EN 12102) 46/48 dB (A)
  • Nominal voltage compressor 400 V
  • Emergency/additional heating 400 V nominal voltage
  • Nominal voltage control 230 V
  • Use level heating each other up to 65 °C
  • Weight (main unit) 201 kg
Product type

Airt to water heat pump

Operating voltage

400 V

7.41 kW

Width

800 mm

Height

1182 mm

Sound pressure level (outdoors)

54 dBa

A++ (A++ - G)

Cooling function

Yes

Coolant type

R410A

COP at A-7/W35 (EN 14511)

3.32

COP at A2/W35 (EN 14511)

4.12

Heat output at A-7/W35 (EN 14511)

9.91 kW

Heat output at A2/W35 (EN 14511)

7.41 kW

Length

1240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930506 Stiebel Eltron 235193 WPL 19 I Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Warranty Terms

Warranty Terms 1930506 Stiebel Eltron 235193 WPL 19 I Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Description

APPLICATION:
Power-controlled inverter air ; water heat pump including lining for indoor installation. ideal for narrow constructions due to low noise emission in the outdoor area. Optimally applicable for the heating and hot water operation in the renovation due to constantly high flow temperatures.

FEATURES/COMFORT:
Optimized noise reduction through enclosed cooling circuit and decoupled compressors. The evaporator's large leaf gap allows for low air resistance and, in conjunction with the modulating fan, provides a low sound power level. The combined steam/wet steam injection system cools the scroll compressor at low outside temperatures and achieves the maximum flow temperature all year round. With integrated heat quantity and current counting via cold loop data. An emergency/additional heater enables monoenergetic operation.

EFFICIENCY:
The waste heat of the inverter is used for the return increase and increases the overall efficiency of the plant. Demand-dependant and energy-efficient circulation reversal defrosting. The condensate sump is heated by the cooling circuit to allow efficient defrosting.

INSTALLATION:
Integrated vibration decoupling for direct connection to the heating system.

This text is machine translated.

Features

  • Minimum noise emissions plus particularly quiet night mode: Silent Mode
  • High flow temperature (+65°C) for first-class comfort of warm water

Scope of delivery

  • Heat Pump WPL 19 I
  • Panels
  • User manual.

Hints

The installation of non-plug-in devices is from the respective network operator or by a registered specialist, you also obtain the consent of the relevant network operator for the installation of the device help.