• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 235878 WPL 19 IK Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat Pump WPL 19 IK

  • Inner positioned air-to-water heat pump for heating
  • Excellent energy efficiency through modern inverter technology
  • Minimum noise emissions plus particularly quiet night mode: Silent Mode

Technical specifications

  • Heat power at A2/W35 (EN 14511) 7,41 kW
  • Heat power at A-7/W35 (EN 14511) 9,91 kW
  • Performance number at A2/W35 (EN 14511) 4.12
  • Performance number at A-7/W35 (EN 14511) 3,32
  • Energy efficiency class heat pump W35A++
  • Energy efficiency class heat pump W55 A++
  • Energy efficiency class composite system (Heat Pump + Controller) W35A+++
  • Energy efficiency class composite system (Heat Pump + Controller) W55 A++
  • SCOP (EN 14825) 4.6
  • Sound pressure level (EN 12102) 52 dB(A)
  • Sound power level indoor installation air inlets/outlet (EN 12102) 50/52 dB (A)
  • Nominal voltage compressor 400 V
  • Emergency/additional heating 400 V nominal voltage
  • Nominal voltage control 230 V
  • Use level heating each other up to 65 °C
  • Weight (main unit) 201 kg
  • Weight (Compact Air Guide module) 80 kg
Product type

Airt to water heat pump

Operating voltage

400 V

7.41 kW

Width

800 mm

Height

1820 mm

Sound pressure level (outdoors)

52 dBa

A++ (A++ - G)

Cooling function

No

COP at A-7/W35 (EN 14511)

3.32

COP at A2/W35 (EN 14511)

4.12

Heat output at A-7/W35 (EN 14511)

9.91 kW

Heat output at A2/W35 (EN 14511)

7.41 kW

Length

1240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930602 Stiebel Eltron 235878 WPL 19 IK Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Warranty Terms

Warranty Terms 1930602 Stiebel Eltron 235878 WPL 19 IK Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Description

Application:
Power-controlled inverter air | water heat pump including trim for indoor installation. Ideally suited for narrow things because of low acoustic emission in the outdoor area. Optimally used for heating and hot water use in the refurbishment due to constant high intake temperatures. The included compact air guide module WPIC with pre-installed on the air inlet and outlet air hoses, controller and hydraulic components enables an easy and clean installation as Eckaufstellung.

Facilities/comfort:
Optimized sound reduction by sealed cooling circuit and decouple the compressor. The size of the evaporator fins distance enables a low air resistance and in conjunction with the modulating fan for low sound power level. By the combined steam-/wet steam between injection is the scroll compressor at low outdoor temperatures cooled and the maximum flow temperature throughout the year. With built-in heat quantities and current payment via cold loop data. An emergency/additional heating enables the monoenergetic operation.

Efficiency:
The waste heat of the inverter is used to the return increase and increases the overall efficiency of the system. Demand-dependent and energy-efficient Kreislaufumkehrabtauung. The Condensate Pan is heated by the cooling circuit, with a view to ensuring efficient Abtauung.

INSTALLATION: Integrated vibration decoupling for a direct connection to the heating system.

This text is machine translated.

Features

  • High flow temperature (+65°C) for first-class comfort of warm water
  • Optionally via Smartphone

Scope of delivery

  • Heat Pump WPL 19 IK
  • Panels
  • Compact Air Guide module
  • User manual.

Hints

The installation of non-plug-in devices is from the respective network operator or by a registered specialist, you also obtain the consent of the relevant network operator for the installation of the device help.