• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 235984 WPL 07 ACS classic flex Set Airt to water heat pump Energy efficiency rating (calc) A+ (A+++ - D)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat Pump WPL 07 ACS classic flex set

  • Air-to-water heat pump wpl 07 ACS classic
  • Hydraulic module HM trend
  • Connection set AS-HM trend

Technical specifications

  • Heat power at A2/W35 (EN 14511) 2.08 kW
  • Heat power at A-7/W35 (EN 14511) 3.20 kW
  • Performance number at A2/W35 (EN 14511) 3.75
  • Performance number at A-7/W35 (EN 14511) 2.81
  • Energy efficiency class heat pump W35A++
  • Energy efficiency class A+ Heat Pump W55
  • Energy efficiency class composite system (Heat Pump + Controller) W35A++
  • Energy efficiency class composite system (Heat Pump + Controller) W55 A+
  • Cooling performance at A35/W7max. 2.00 kW
  • Cooling performance at A35/W 18 max. 2.00 kW
  • Cooling performance at A35/F7 PARTIAL LOAD 1.00 kW
  • Cooling performance at A35/W 18 part-load 1.50 kW
  • Sound pressure level (EN 12102) 52 dB(A)
  • Sound pressure level at a distance of 5 m in free field 30 dB (A)
  • Nominal voltage compressor 230 V
  • Use level heating each other up to 60 °C
  • Weighs 62 kg.
  • HM-Trend
  • Height 896 mm
  • Height with terminal strip 1131 mm
  • Width 590 mm
  • 405 mm depth
  • Weighs 27 kg.
  • External available pressure difference at 1.0 m ³/h 715 hPa
  • External available pressure difference at 1.5 m³/h 661 hPa
  • External available pressure difference at 2 m³/h 468 hPa
  • External available pressure difference at 2.5 m³/h 300 hPa
  • Nominal voltage control 230 V
  • Emergency/additional heating 400 V nominal voltage
  • Power consumption emergency/additional heating 8.8 kW
  • Track G1
Product type

Airt to water heat pump

Operating voltage

230 V

2.08 kW

Width

1022 mm

Height

740 mm

Sound pressure level (outdoors)

52 dBa

A+ (A+++ - D)

Cooling function

Yes

Coolant type

R410A

COP at A-7/W35 (EN 14511)

2.81

COP at A2/W35 (EN 14511)

3.75

Heat output at A-7/W35 (EN 14511)

3.20 kW

Heat output at A2/W35 (EN 14511)

2.08 kW

Length

524 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930529 Stiebel Eltron 235984 WPL 07 ACS classic flex Set Airt to water heat pump Energy efficiency rating (calc) A+ (A+++ - D)

Warranty Terms

Warranty Terms 1930529 Stiebel Eltron 235984 WPL 07 ACS classic flex Set Airt to water heat pump Energy efficiency rating (calc) A+ (A+++ - D)

Description

Application:
Power-controlled inverter air-water heat pump for compact | Outdoor aswell as monoblock design. Can be used for heating and hot water operation as well as the efficient cooling by means of circuit reversal. Ideal for use in new buildings or buildings with low system temperature. Sales in ideal matched sets with compact interior modules for easy installation and space-saving installation.

Facilities/comfort:
Optimized sound reduction by sealed cooling circuit and decouple the compressor. With built-in heat quantities and current payment via cold loop data.

Efficiency:
The waste heat of the inverter is used to the return increase and increases the overall efficiency of the system. Demand-dependent and energy-efficient Kreislaufumkehrabtauung. INSTALLATION: For the preparation is necessary accessories for installation on the floor or on the wall to the amount of condensate drain ideal. Built-in vibration decoupling for a direct connection to the heating system. Easy reach of the electric connection field without opening the device.

SET components:
Heat pump of the classic series, hydraulic module HM trend, connection set AS-HM trend.

The hydraulic module series HM trend
Facilitates the integration of air-to-water heat pumps in the plant hydraulic system. Many components can be installed directly in one operation. You are built into the heat pump manager, the high-efficiency heating circulation pump for heating and hot water, the safety valve, a 24-liter expansion tank as well as a Not-Zusatzheizung. The series HM trend contains no connection strip and is equipped with a housing made of black EPP.

This text is machine translated.

Features

  • Consisting of wpl 07 ACS classic + hydraulic module HM trend incl. connection set AS-HM trend
  • For maximum flexibility
  • Hot water and buffer memory can be supplemented as necessary from the STIEBEL ELTRON program
  • Cooling function using surface heating and fan convectors possible
  • HM-Trend
  • Heat pump and memory module can be connected with water leading cable
  • For simplified installation of air-to-water heat pumps
  • Low space requirement thanks to compact design
  • With 24 liter large heating expansion tank
  • Integrated change-over valve heating/warm water
  • Including Heat Pump Manager WPM

Scope of delivery

  • Air-to-water heat pump wpl 07 ACS classic
  • Hydraulic module HM trend
  • Connection set AS-HM trend

Hints

The installation of non-plug-in devices is from the respective network operator or by a registered specialist, you also obtain the consent of the relevant network operator for the installation of the device help.